IM818-MCC IPM Intelligent Power Module Evaluation Board
Checking distributor stock and pricing after the page loads.
| Supported Device | IM818-MCC IPM |
| Supported Device Technology | Intelligent Power Module |
| Output Power | 1500W |
| Output Current | 2350mA |
| Input Voltage Range | 304VAC to 456VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 43°C |
| Product Length | 197mm |
| Product Width | 140mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |