Infineon F12-25R12KT4G technical specifications.
| Package/Case | Module |
| Height | 17mm |
| Length | 122mm |
| Max Collector Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160W |
| Mount | PCB, Screw |
| RoHS Compliant | Yes |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon F12-25R12KT4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.