Infineon F165LMHAXP technical specifications.
| Contact Plating | Tin, Matte |
| Data Bus Width | 16b |
| Interface | SPI, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Memory Type | ROMless, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 198 |
| Packaging | Tray |
| RAM Size | 2KB |
| RoHS Compliant | No |
| Series | SAxC165 |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon F165LMHAXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.