Infineon F3L100R07W2E3B11BOMA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 650V |
| Collector-emitter Voltage-Max | 1.9V |
| Input | Standard |
| Input Capacitance | 6.2nF |
| Max Collector Current | 117A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 15 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon F3L100R07W2E3B11BOMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.