
The F3L200R07PE4BOSA1 is a 650V insulated gate bipolar transistor (IGBT) module from Infineon, featuring a maximum collector current of 200A and a maximum power dissipation of 680W. It operates within a temperature range of -40°C to 150°C and is mounted on a chassis or PCB. The module has an input capacitance of 12.5nF and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon F3L200R07PE4BOSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 650V |
| Collector-emitter Voltage-Max | 1.95V |
| Height | 17mm |
| Input | Standard |
| Input Capacitance | 12.5nF |
| Length | 130mm |
| Max Collector Current | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 680W |
| Mount | Chassis Mount, PCB |
| NTC Thermistor | Yes |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 70.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon F3L200R07PE4BOSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
