Infineon F3L30R06W1E3_B11 technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 1.55V |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 45A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150W |
| Mount | Screw |
| Package Quantity | 24 |
| RoHS | Compliant |
Download the complete datasheet for Infineon F3L30R06W1E3_B11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
