Infineon F3L400R12PT4B26BOSA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector-emitter Voltage-Max | 2.15V |
| Input | Standard |
| Input Capacitance | 25nF |
| Max Collector Current | 600A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.15kW |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 6 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon F3L400R12PT4B26BOSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.