Infineon F4-200R06KL4 technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 225A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon F4-200R06KL4 to view detailed technical specifications.
No datasheet is available for this part.