The F4-50R06W1E3 is a high-power insulated gate bipolar transistor (IGBT) with a collector-emitter breakdown voltage of 600V and a maximum collector current of 75A. It is designed for high-power applications and has a maximum power dissipation of 225W. The module has a package quantity of 24 and is mounted using screws. The IGBT operates within a temperature range of -40°C to 150°C. It is compliant with RoHS regulations but not Reach SVHC. The module measures 62.8mm in length, 33.8mm in width, and 12mm in height.
Infineon F4-50R06W1E3 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 1.45V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 600V |
| Height | 12mm |
| Length | 62.8mm |
| Max Collector Current | 75A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 225W |
| Mount | Screw |
| Package Quantity | 24 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 33.8mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon F4-50R06W1E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.