Infineon FB10R06KL4G technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 600V |
| Height | 2.5mm |
| Length | 45.6mm |
| Max Collector Current | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 33mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon FB10R06KL4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.