Infineon FB10R06VE3 technical specifications.
| Package/Case | EASY750-1 |
| Pin Count | 15 |
| PCB | 15 |
| Package Length (mm) | 35.6 |
| Package Width (mm) | 25.4 |
| Package Height (mm) | 12 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Hex |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 16A |
| Maximum Power Dissipation | 48500mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon FB10R06VE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.