Infineon FB20R06W1E3_B1 technical specifications.
| Package/Case | EASY1B-1 |
| Pin Count | 22 |
| PCB | 22 |
| Package Length (mm) | 62.8 |
| Package Width (mm) | 33.8 |
| Package Height (mm) | 12 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Array 7 |
| Maximum Collector-Emitter Voltage | 600V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 29A |
| Maximum Power Dissipation | 94000mW |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon FB20R06W1E3_B1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.