Infineon FD1200R17HP4-K_B2 technical specifications.
| Package/Case | Module |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Mount | Screw |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FD1200R17HP4-K_B2 to view detailed technical specifications.
No datasheet is available for this part.