Infineon FD250R65KE3-K technical specifications.
| Package/Case | IHV130-6 |
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 140 |
| Package Width (mm) | 130 |
| Seated Plane Height (mm) | 48 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Single |
| Maximum Collector-Emitter Voltage | 6500V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 250A |
| Maximum Power Dissipation | 1000000mW |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 125°C |
| Cage Code | CG091 |
| EU RoHS | No |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon FD250R65KE3-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.