Infineon FD300R06KE3 technical specifications.
| Package/Case | Module |
| Height | 29mm |
| Length | 106.4mm |
| Max Collector Current | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 940W |
| Mount | Panel |
| RoHS Compliant | Yes |
| Width | 61.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon FD300R06KE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.