Infineon FD400R12KE3 technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Collector Current | 580A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FD400R12KE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.