Infineon FD400R12KF4 technical specifications.
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 3.2V |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2 |
| Power Dissipation | 2.7kW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FD400R12KF4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.