Infineon FD600R16KF4 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.6kV |
| Collector Emitter Saturation Voltage | 3.5V |
| Collector-emitter Voltage-Max | 1.6kV |
| Max Collector Current | 600A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 8 |
| Power Dissipation | 3.9kW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FD600R16KF4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.