Infineon FD800R33KF2C-K technical specifications.
| Collector-emitter Voltage-Max | 3.3kV |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FD800R33KF2C-K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.