Infineon FF150R12MS4G technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 3.7V |
| Collector-emitter Voltage-Max | 1.2kV |
| Lead Free | Lead Free |
| Max Collector Current | 225A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 12 |
| Power Dissipation | 1.25kW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FF150R12MS4G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.