Infineon FF200R12KE4HOSA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.05V |
| Collector Emitter Voltage (VCEO) | 1.75V |
| Collector-emitter Voltage-Max | 2.15V |
| Halogen Free | Not Halogen Free |
| Input | Standard |
| Input Capacitance | 14nF |
| Lead Free | Lead Free |
| Max Collector Current | 240A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.1kW |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 1.1kW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | C |
| RoHS | Compliant |
Download the complete datasheet for Infineon FF200R12KE4HOSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
