Infineon FF200R12MT4 technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 2.15V |
| Collector-emitter Voltage-Max | 1.2kV |
| Max Collector Current | 295A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 14 |
| Power Dissipation | 1.05kW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FF200R12MT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.