The FF300R06KE3HOSA1 is a 600V insulated gate bipolar transistor module with a maximum collector current of 400A. It features a flange mount package type and is available in a bulk packaging configuration. The module has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a maximum power dissipation of 940W.
Infineon FF300R06KE3HOSA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.9V |
| Height | 29mm |
| Input | Standard |
| Input Capacitance | 19nF |
| Length | 106.4mm |
| Max Collector Current | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 940W |
| Mount | Chassis Mount, Panel, Screw |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 61.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon FF300R06KE3HOSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.