
Infineon FF300R07KE4 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 650V |
| Collector Emitter Saturation Voltage | 1.55V |
| Max Collector Current | 365A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 940W |
| Mount | Screw |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FF300R07KE4 to view detailed technical specifications.
No datasheet is available for this part.
