Infineon FF300R12KE3 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 2.15V |
| Max Collector Current | 480A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.45kW |
| Mount | Screw |
| Power Dissipation | 1.45kW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FF300R12KE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
