Infineon FF300R12KS4 technical specifications.
| Package/Case | Module |
| Height | 30.9mm |
| Length | 106.4mm |
| Max Collector Current | 370A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.95kW |
| Mount | Panel, Screw |
| RoHS Compliant | Yes |
| Width | 61.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon FF300R12KS4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.