
IGBT Power Module featuring 1.2kV Collector-Emitter Breakdown Voltage and 480A Continuous Collector Current. This N-channel module offers a maximum power dissipation of 1.45kW and a low Collector-Emitter Saturation Voltage of 1.7V. Designed for automotive applications, it operates within a temperature range of -40°C to 125°C and includes a 21nF input capacitance. The module is chassis mountable with screw terminals and is RoHS compliant.
Infineon FF300R12KT3HOSA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.7V |
| Collector Emitter Voltage (VCEO) | 1.2kV |
| Collector-emitter Voltage-Max | 2.15V |
| Continuous Collector Current | 480A |
| Halogen Free | Not Halogen Free |
| Height | 30.9mm |
| Input | Standard |
| Input Capacitance | 21nF |
| Lead Free | Lead Free |
| Length | 106.4mm |
| Max Collector Current | 480A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.45kW |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 1.45kW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 450ns |
| Turn-On Delay Time | 160ns |
| Width | 61.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon FF300R12KT3HOSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
