Infineon FF400R06KE3HOSA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector-emitter Voltage-Max | 1.9V |
| Input | Standard |
| Max Collector Current | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25kW |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | No |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | C |
| RoHS | Compliant |
Download the complete datasheet for Infineon FF400R06KE3HOSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
