Infineon FF400R12KT3PEHOSA1 technical specifications.
| Number of Terminals | 7 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon FF400R12KT3PEHOSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.