Infineon FF400R33KF2CNOSA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 3.3kV |
| Collector Emitter Saturation Voltage | 3.4V |
| Collector-emitter Voltage-Max | 4.25V |
| Height | 38mm |
| Input | Standard |
| Input Capacitance | 50nF |
| Length | 140mm |
| Max Collector Current | 660A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.8kW |
| Mount | Chassis Mount |
| NTC Thermistor | No |
| Package Quantity | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Width | 130mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FF400R33KF2CNOSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.