Infineon FF450R12KE4 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.75V |
| Lead Free | Lead Free |
| Max Collector Current | 520A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.4kW |
| Mount | Screw |
| Polarity | NPN |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FF450R12KE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.