The FF600R17KE3 is an insulated gate bipolar transistor module with a maximum collector-emitter voltage of 1.7kV and a maximum collector current of 900A. It is designed for high-power applications and has a maximum operating temperature of 125°C. The module is mounted using screws and has a package quantity of 2. The FF600R17KE3 is not RoHS compliant.
Infineon FF600R17KE3 technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 1.7kV |
| Height | 38mm |
| Length | 140mm |
| Max Collector Current | 900A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 2 |
| RoHS Compliant | No |
| Width | 130mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FF600R17KE3 to view detailed technical specifications.
No datasheet is available for this part.