Infineon FF650R17IE4BOSA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.7kV |
| Collector Emitter Saturation Voltage | 2.45V |
| Collector Emitter Voltage (VCEO) | 1.7kV |
| Collector-emitter Voltage-Max | 2.45V |
| Input | Standard |
| Input Capacitance | 54nF |
| Lead Free | Lead Free |
| Max Collector Current | 5mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.15kW |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 3 |
| Power Dissipation | 4.15kW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PrimePack™2 |
| RoHS | Compliant |
Download the complete datasheet for Infineon FF650R17IE4BOSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
