Power Field-Effect Transistor designed for demanding applications. Features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. This component offers 2 elements and 35 terminals, with terminal positions located at the upper section.
Infineon FF8MR12W2M1B11BOMA1 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 35 |
| Min Operating Temperature | -40 |
| Terminal Position | UPPER |
| Number of Elements | 2 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon FF8MR12W2M1B11BOMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.