Infineon FF900R12IE4T technical specifications.
| Package/Case | PRIME2-1 |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 172 |
| Package Width (mm) | 89 |
| Package Height (mm) | 37.7 |
| Mounting | Screw |
| Channel Type | N |
| Configuration | Dual |
| Maximum Collector-Emitter Voltage | 1200V |
| Maximum Gate Emitter Voltage | ±20V |
| Maximum Continuous Collector Current | 900A |
| Maximum Power Dissipation | 5100000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Infineon FF900R12IE4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.