Infineon FP15R06W1E3BOMA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 600V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 600V |
| Collector-emitter Voltage-Max | 2V |
| Halogen Free | Not Halogen Free |
| Input | Standard |
| Input Capacitance | 830pF |
| Lead Free | Contains Lead |
| Max Collector Current | 22A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 81W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Package Quantity | 24 |
| Packaging | Bulk |
| Power Dissipation | 81W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FP15R06W1E3BOMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.