Infineon FP15R06YE3_B4 technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 1.55V |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 22A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 71.5W |
| Mount | Screw |
| Package Quantity | 20 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FP15R06YE3_B4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
