Infineon FP15R12W1T4_B3 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Saturation Voltage | 1.85V |
| Collector Emitter Voltage (VCEO) | 1.85V |
| Continuous Collector Current | 28A |
| Halogen Free | Not Halogen Free |
| Height | 12.35mm |
| Lead Free | Contains Lead |
| Max Collector Current | 28A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 130W |
| Mount | Screw |
| Package Quantity | 24 |
| Power Dissipation | 130W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 195ns |
| Turn-On Delay Time | 55ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon FP15R12W1T4_B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
