Infineon FP20R06YE3 technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 600V |
| Height | 12mm |
| Length | 55.9mm |
| Max Collector Current | 27A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Width | 45.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FP20R06YE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.