Infineon FP212L100-22 technical specifications.
| Max Operating Temperature | 140 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | RADIAL |
| JEDEC Package Code | O-PRDB-T3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Infineon FP212L100-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.