Infineon FP25R12KS4C technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Height | 17mm |
| Length | 107.5mm |
| Max Collector Current | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 230W |
| Mount | PCB, Screw |
| RoHS Compliant | Yes |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon FP25R12KS4C to view detailed technical specifications.
No datasheet is available for this part.