Infineon FP25R12W2T4B11BOMA1 technical specifications.
| Package/Case | Module |
| Collector Emitter Breakdown Voltage | 1.2kV |
| Collector Emitter Voltage (VCEO) | 1.85V |
| Collector-emitter Voltage-Max | 2.25V |
| Input | Standard |
| Input Capacitance | 1.45nF |
| Max Collector Current | 39A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 175W |
| Mount | Chassis Mount, Screw |
| NTC Thermistor | Yes |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FP25R12W2T4B11BOMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
