The FP30R06YE3 is a 600V insulated gate bipolar transistor (IGBT) module from Infineon, featuring a maximum collector current of 37A. It has a package quantity of 20 and is available in a module case with a height of 17mm, length of 55.9mm, and width of 45.6mm. The module is designed for screw mount and has a maximum operating temperature of 150°C, with a minimum operating temperature of -40°C. It is not RoHS compliant.
Infineon FP30R06YE3 technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 600V |
| Height | 17mm |
| Length | 55.9mm |
| Max Collector Current | 37A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Width | 45.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FP30R06YE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.