Infineon FP50R06KE3G technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 600V |
| Height | 17mm |
| Length | 122mm |
| Max Collector Current | 60A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 190W |
| Mount | Screw |
| Package Quantity | 10 |
| RoHS Compliant | Yes |
| Width | 62mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon FP50R06KE3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.