Infineon FS100R07N2E4 technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 1.55V |
| Continuous Collector Current | 100A |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 107.5mm |
| Max Collector Current | 100A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 335W |
| Mount | PCB, Screw |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 335W |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 260ns |
| Turn-On Delay Time | 70ns |
| Width | 45mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon FS100R07N2E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.