Infineon FS10R06VE3 technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 2V |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 16A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 8 |
| Power Dissipation | 50W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon FS10R06VE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.