Insulated Gate Bipolar Transistor, 17A I(C), 600V V(BR)CES, MODULE-16
Infineon FS10R06XL4 technical specifications.
| Package/Case | Module |
| Collector-emitter Voltage-Max | 600V |
| Max Collector Current | 17A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Package Quantity | 6 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Infineon FS10R06XL4 to view detailed technical specifications.
No datasheet is available for this part.