Infineon FS150R07N3E4 technical specifications.
| Package/Case | Module |
| Collector Emitter Saturation Voltage | 1.95V |
| Collector-emitter Voltage-Max | 650V |
| Lead Free | Lead Free |
| Max Collector Current | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430W |
| Mount | Screw |
| Package Quantity | 10 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FS150R07N3E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.