Infineon FS150R07PE4 technical specifications.
| Package/Case | Module |
| Height | 17mm |
| Length | 130mm |
| Max Collector Current | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 430W |
| Mount | PCB |
| Package Quantity | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 70.6mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon FS150R07PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.