Infineon FS150R12KT4 technical specifications.
| Package/Case | Module |
| Max Collector Current | 150A |
| Mount | Screw |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon FS150R12KT4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.